Part Details for CXC3102A20-29P by Switchcraft Conxall
Overview of CXC3102A20-29P by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CXC3102A20-29P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | Mil-E-Qual Plastic Connector Panel Mount Receptacle 17 Pin - Crimp Contacts | 50 |
|
$19.0100 / $22.8300 | Buy Now |
Part Details for CXC3102A20-29P
CXC3102A20-29P CAD Models
CXC3102A20-29P Part Data Attributes:
|
CXC3102A20-29P
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
CXC3102A20-29P
Switchcraft Conxall
MIL Series Connector, 29 Contact(s), Polyamide, Male, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD:MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Size | 20 | |
Total Number of Contacts | 29 |