Part Details for CXD2460R by Sony Semiconductor
Overview of CXD2460R by Sony Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXD2460R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IMAGE SENSOR-CCD, 0.40-2.80V, SQUARE, SURFACE MOUNT | 136 |
|
$2.9250 / $6.7500 | Buy Now |
Part Details for CXD2460R
CXD2460R CAD Models
CXD2460R Part Data Attributes:
|
CXD2460R
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXD2460R
Sony Semiconductor
CCD Sensor, 0.40-2.80V, Square, Surface Mount, 7 X 7 MM, 0.50 MM PITCH, PLASTIC, LQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
Array Type | FRAME | |
Body Breadth | 7 mm | |
Body Height | 1.7 mm | |
Body Length or Diameter | 7 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.40-2.80V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Palladium (Pd) | |
Termination Type | SOLDER |