Part Details for CXMA 1.5 by ILME UK Ltd
Overview of CXMA 1.5 by ILME UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXMA 1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXMA1.5
|
TME | Contact, male, copper alloy, silver plated, 1.5mm2, 16AWG, CX, 40A Min Qty: 400 | 0 |
|
$0.7700 | RFQ |