Part Details for CXOH20-BP-10.000 by Crystek Corporation
Overview of CXOH20-BP-10.000 by Crystek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXOH20-BP-10.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1050-ND
|
DigiKey | XTAL OSC TCXO 10.0000MHZ HCMOS Min Qty: 1 Lead time: 9 Weeks Container: Box |
36 In Stock |
|
$46.1500 / $53.8500 | Buy Now |
DISTI #
549-CXOH20-BP-10
|
Mouser Electronics | TCXO Oscillators 20x20mm 5Pin 5V 1PPm 1 PPm RoHS: Compliant | 0 |
|
$44.6100 | Order Now |