Part Details for CXP0630-1R0M-AG(1UH) by DMBJ
Overview of CXP0630-1R0M-AG(1UH) by DMBJ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXP0630-1R0M-AG(1UH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1uH Molding Choke 20% 15A SMD6.6x7mm Power Inductors ROHS | 930 |
|
$0.0439 / $0.0464 | Buy Now |