Part Details for CXS3102A2027P by Switchcraft Conxall
Overview of CXS3102A2027P by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXS3102A2027P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P5083
|
Newark | Circular Connector, Receptacle, Size 20, 14 Position, Box, Product Range:-, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:Solder Pin, Coupling Style:-, Contact Material:Brass Rohs Compliant: Yes |Switchcraft/conxall CXS3102A2027P Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6700 | Buy Now |
DISTI #
CXS3102A2027P-ND
|
DigiKey | CONN RCPT MALE 14P SOLDER CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8650 | Buy Now |
DISTI #
502-CXS3102A2027P
|
Mouser Electronics | Standard Circular Connector BOX RECPT, SLDRCUP RoHS: Compliant | 0 |
|
$20.5700 / $20.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.3800 / $42.6900 | Buy Now |