Part Details for CXS3106A14S-9S by Switchcraft Conxall
Overview of CXS3106A14S-9S by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXS3106A14S-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | Mil-E-Qual Plastic Connector Straight Cable Plug 2 Socket - Solder Contacts | 104 |
|
$18.3200 / $19.9000 | Buy Now |
Part Details for CXS3106A14S-9S
CXS3106A14S-9S CAD Models
CXS3106A14S-9S Part Data Attributes
|
CXS3106A14S-9S
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
CXS3106A14S-9S
Switchcraft Conxall
MIL Series Connector, 9 Contact(s), Polyamide, Female, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD:MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Size | 14S | |
Total Number of Contacts | 9 |