Part Details for CY-111A by Panasonic Electronic Components
Overview of CY-111A by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY-111A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1409-ND
|
DigiKey | SENSOR THRU-BEAM 15M NPN OPEN CL Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$42.7270 / $47.0000 | Buy Now |
DISTI #
658-CY-111A
|
Mouser Electronics | Photoelectric Sensors Cylindrical Photoelectric sensor, Thrubeam, NPN, L-ON(NO), 2M cable, Recommended Replacement for CY-21 | 0 |
|
$40.4200 / $47.0000 | Order Now |
|
Onlinecomponents.com | Photoelectric Sensor Thru-beam Light ON/Dark ON NPN Open Collector 12m 5-Pin | 0 |
|
$37.5000 / $49.6400 | Buy Now |
|
Quest Components | 53 |
|
$51.7376 / $64.6720 | Buy Now | |
|
Master Electronics | Photoelectric Sensor Thru-beam Light ON/Dark ON NPN Open Collector 12m 5-Pin | 0 |
|
$37.5000 / $49.6400 | Buy Now |
Part Details for CY-111A
CY-111A CAD Models
CY-111A Part Data Attributes:
|
CY-111A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CY-111A
Panasonic Electronic Components
Through Beam Photoelectric Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, SHORT CIRCUIT PROTECTION | |
Body Height | 28 mm | |
Body Length or Diameter | 18 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 15000 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 35 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO | |
Termination Type | CABLE |