There are no models available for this part yet.
Overview of CY-FRX3002-M2001-G-E-3V by iPixel LED Light Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G46M2001422EU | Amphenol Communications Solutions | MINI DISPLAYPORT, RightAngle, HYBRID,HI-RISE. |
Price & Stock for CY-FRX3002-M2001-G-E-3V by iPixel LED Light Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CY-FRX3002-2001-G3
|
TME | LED, green, 3V, IP20, -25÷60°C, λd: 520÷525nm, bendable, Thk: 1.8mm Min Qty: 1 | 0 |
|
$1.8900 / $2.4900 | RFQ |