Part Details for CY-FRX3002-M2001-P-E-3V by iPixel LED Light Co Ltd
Overview of CY-FRX3002-M2001-P-E-3V by iPixel LED Light Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G46M2001422EU | Amphenol Communications Solutions | MINI DISPLAYPORT, RightAngle, HYBRID,HI-RISE. |
Price & Stock for CY-FRX3002-M2001-P-E-3V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY-FRX3002-2001-P3
|
TME | LED, pink, 3V, IP20, -25÷60°C, bendable, Overall len: 300mm, 800mW/m Min Qty: 1 | 0 |
|
$1.8900 / $2.4900 | RFQ |