Part Details for CY08C202J by Kyocera AVX Components
Overview of CY08C202J by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY08C202J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GLASS CAPACITOR, GLASS, 300V, 5% +TOL, 5% -TOL, +140+/-25PPM/CEL TC, 0.002UF, THROUGH HOLE MOUNT, 5011 | 1 |
|
$23.4000 | Buy Now |
Part Details for CY08C202J
CY08C202J CAD Models
CY08C202J Part Data Attributes
|
CY08C202J
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CY08C202J
Kyocera AVX Components
CAPACITOR, GLASS, 300V, 0.002uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5011 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.002 µF | |
Capacitor Type | GLASS CAPACITOR | |
Dielectric Material | GLASS | |
Height | 7.62 mm | |
Length | 12.7 mm | |
Manufacturer Series | CY08 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-PRF-11272/15 | |
Series | CY08 | |
Size Code | 5011 | |
Surface Mount | NO | |
Temperature Coefficient | +140+/-25ppm/Cel ppm/°C | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 2.92 mm |