CY10C750J
Description: Glass Capacitor, Glass, 500V, 5% +Tol, 5% -Tol, +140+/-25ppm/Cel TC, 0.000075uF, Through Hole Mount, 3417, AXIAL LEADED

Overview of CY10C750J by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CY10C750J by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # CY10C750J
Avnet Abacus GLASS CAP AX 75pF 5% 500V (Alt: CY10C750J) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CY10C750J by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY10C750J by Kyocera AVX Components

CY10C750J
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 3417
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.29.00.40
Capacitance
0.000075 µF
Capacitor Type
GLASS CAPACITOR
Dielectric Material
GLASS
Height
1.98 mm
JESD-609 Code
e0
Length
8.74 mm
Manufacturer Series
CY10
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
500 V
Reference Standard
MIL-C-11272/01
Series
CY10
Size Code
3417
Surface Mount
NO
Temperature Coefficient
+140+/-25ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Width
4.37 mm
Want to compare parts?
  1. CY10C750J
    Kyocera AVX Components
    Glass Capacitor, Glass, 500V, 5% +Tol, 5% -Tol, +140+/-25ppm/Cel TC, 0.000075uF, Through Hole Mount, 3417, AXIAL LEADED
    VS

Related Parts for CY10C750J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY10C750J by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY10C750J by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CY10C750J would you like to use for your alert(s)?
  • Please alert me when CY10C750J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY10C750J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY10C750J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY10C750J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY10C750J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY10C750J by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: