Part Details for CY10X38G20 by Littelfuse Inc
Overview of CY10X38G20 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY10X38G20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K4752
|
Newark | Fus 500V F/A 10X38 Mm 20A Euro Style/Box |Littelfuse CY10X38G20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $7.4900 | Buy Now |
DISTI #
CY10X38G20-ND
|
DigiKey | FUSE CARTRIDGE 20A 500V 5AG Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-CY10X38G20
|
Mouser Electronics | Specialty Fuses 500 Volts Cylindrical Fuses RoHS: Not Compliant | 0 |
|
$12.9500 / $24.9300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$12.1800 / $15.0500 | Buy Now | |
DISTI #
CY10X38G20
|
TTI | Specialty Fuses 500 Volts Cylindrical Fuses RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 20A 500V 5AG | 0 |
|
$10.3632 / $11.0886 | RFQ |
Part Details for CY10X38G20
CY10X38G20 CAD Models
CY10X38G20 Part Data Attributes:
|
CY10X38G20
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CY10X38G20
Littelfuse Inc
Electric Fuse, Fast Blow, 20A, 500VAC, 120000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 38 mm | |
Body Length or Diameter | 10 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for CY10X38G20
This table gives cross-reference parts and alternative options found for CY10X38G20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY10X38G20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E212593 | Electric Fuse, 20A, 500VAC, 120000A (IR), Inline/holder, 14X51mm, | Mersen Electrical Power | CY10X38G20 vs E212593 |
FR14GG50V20P | Electric Fuse, 20A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | CY10X38G20 vs FR14GG50V20P |
D211028 | Electric Fuse, 20A, 500VAC, 250VDC, 120000A (IR), Inline/holder, | Mersen Electrical Power | CY10X38G20 vs D211028 |
X216151 | Electric Fuse, 20A, 500VAC, 120000A (IR), Inline/holder, 10x38mm, | Mersen Electrical Power | CY10X38G20 vs X216151 |
FR14GG69V20P | Electric Fuse, 20A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | CY10X38G20 vs FR14GG69V20P |
17937-G | Electric Fuse, 20A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | CY10X38G20 vs 17937-G |
FR10GG50V20I | Electric Fuse, 20A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | CY10X38G20 vs FR10GG50V20I |
FR10AM50V20I | Electric Fuse, 20A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | CY10X38G20 vs FR10AM50V20I |
17437-G | Electric Fuse, 20A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | CY10X38G20 vs 17437-G |
FR14AM69V20P | Electric Fuse, 20A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | CY10X38G20 vs FR14AM69V20P |