-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Non-Volatile SRAM, 8KX8, CMOS, PDSO16,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T3569
|
Newark | Non Volatile Srams/Tube Rohs Compliant: Yes |Infineon CY14B064I-SFXI Min Qty: 460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CY14B064I-SFXI-ND
|
DigiKey | IC NVSRAM 64KBIT I2C 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
451 In Stock |
|
$5.5892 / $7.0100 | Buy Now |
DISTI #
CY14B064I-SFXI
|
Avnet Americas | NVRAM NVSRAM Serial-I2C 64K-Bit 3V 16-Pin SOIC Tube - Rail/Tube (Alt: CY14B064I-SFXI) RoHS: Compliant Min Qty: 460 Package Multiple: 46 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.7040 / $5.7120 | Buy Now |
DISTI #
727-CY14B064I-SFXI
|
Mouser Electronics | NVRAM 64Kb 3V 3.4Mhz 8K x 8 SPI nvSRAM RoHS: Compliant | 445 |
|
$4.8500 / $6.8100 | Buy Now |
DISTI #
V36:1790_07836742
|
Arrow Electronics | NVRAM NVSRAM Serial-I2C 64Kbit 3V 16-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2343 | Americas - 300 |
|
$4.5920 / $6.7450 | Buy Now |
|
Future Electronics | CY14B064I Series 64 Kbit I2C NVSRAM Real Time Clock Surface Mount - SOIC-16 RoHS: Non Compliant pbFree: No Min Qty: 460 Package Multiple: 460 Container: Tube | 0Tube |
|
$4.3100 | Buy Now |
DISTI #
75701564
|
Verical | NVRAM NVSRAM Serial-I2C 64Kbit 3V 16-Pin SOIC W Tube Min Qty: 460 Package Multiple: 460 Date Code: 2343 | Americas - 2300 |
|
$6.0082 | Buy Now |
DISTI #
79323545
|
Verical | NVRAM NVSRAM Serial-I2C 64Kbit 3V 16-Pin SOIC W Tube Min Qty: 2 Package Multiple: 1 Date Code: 2343 | Americas - 300 |
|
$4.5920 / $6.7450 | Buy Now |
DISTI #
CY14B064I-SFXI
|
Avnet Americas | NVRAM NVSRAM Serial-I2C 64K-Bit 3V 16-Pin SOIC Tube - Rail/Tube (Alt: CY14B064I-SFXI) RoHS: Compliant Min Qty: 460 Package Multiple: 46 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.7040 / $5.7120 | Buy Now |
DISTI #
SP005638131
|
EBV Elektronik | NVRAM NVSRAM Serial-I2C 64K-Bit 3V 16-Pin SOIC Tube (Alt: SP005638131) RoHS: Compliant Min Qty: 460 Package Multiple: 460 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY14B064I-SFXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14B064I-SFXI
Infineon Technologies AG
Non-Volatile SRAM, 8KX8, CMOS, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.28 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.667 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.495 mm |
This table gives cross-reference parts and alternative options found for CY14B064I-SFXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B064I-SFXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B064PA-SFXIT | Non-Volatile SRAM, 8KX8, CMOS, PDSO16, SOIC-16 | Infineon Technologies AG | CY14B064I-SFXI vs CY14B064PA-SFXIT |
CY14B064I-SFXIT | Non-Volatile SRAM, 8KX8, CMOS, PDSO16, | Infineon Technologies AG | CY14B064I-SFXI vs CY14B064I-SFXIT |