Part Details for CY14B101KA-ZS45XI by Infineon Technologies AG
Overview of CY14B101KA-ZS45XI by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY14B101KA-ZS45XI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY14B101KA-ZS45XI-ND
|
DigiKey | IC NVSRAM 1MBIT PAR 44TSOP II Min Qty: 1 Lead time: 8 Weeks Container: Tray |
100 In Stock |
|
$24.6640 / $29.8700 | Buy Now |
DISTI #
CY14B101KA-ZS45XI
|
Avnet Americas | NVRAM NVSRAM Parallel 1M-Bit 3V 44-Pin TSOP-II - Trays (Alt: CY14B101KA-ZS45XI) RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 0 |
|
$19.9584 / $22.6800 | Buy Now |
DISTI #
727-CY14B101KAZS45XI
|
Mouser Electronics | NVRAM 1Mb 3V 45ns 128K x 8 nvSRAM RoHS: Compliant | 0 |
|
$19.6800 / $19.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks | 0 |
|
$20.2000 | Buy Now |
|
Rochester Electronics | CY14B101KA - Non-Volatile SRAM, 64KX16, 45ns PDSO44 ' RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$19.5200 / $22.9700 | Buy Now |
Part Details for CY14B101KA-ZS45XI
CY14B101KA-ZS45XI CAD Models
CY14B101KA-ZS45XI Part Data Attributes
|
CY14B101KA-ZS45XI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14B101KA-ZS45XI
Infineon Technologies AG
Non-Volatile SRAM, 64KX16, 45ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, TSOP2-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.052 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY14B101KA-ZS45XI
This table gives cross-reference parts and alternative options found for CY14B101KA-ZS45XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B101KA-ZS45XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B101KA-ZS45XCT | Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO44, ROHS COMPLIANT, TSSOP2-44 | Cypress Semiconductor | CY14B101KA-ZS45XI vs CY14B101KA-ZS45XCT |
CY14B101KA-ZS45XI | Non-Volatile SRAM, 64KX16, 45ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Cypress Semiconductor | CY14B101KA-ZS45XI vs CY14B101KA-ZS45XI |
CY14B101KA-ZS45XIT | Non-Volatile SRAM, 64KX16, 45ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Cypress Semiconductor | CY14B101KA-ZS45XI vs CY14B101KA-ZS45XIT |
CY14B101KA-ZS45XIT | Non-Volatile SRAM, 64KX16, 45ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Infineon Technologies AG | CY14B101KA-ZS45XI vs CY14B101KA-ZS45XIT |