Part Details for CY14B101Q3-SFXI by Infineon Technologies AG
Overview of CY14B101Q3-SFXI by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY14B101Q3-SFXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY14B101Q3-SFXI-ND
|
DigiKey | IC NVSRAM 1MBIT SPI 40MHZ 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
349 In Stock |
|
$9.6408 / $12.1600 | Buy Now |
DISTI #
727-CY14B101Q3-SFXI
|
Mouser Electronics | NVRAM NON VOLATILE SRAMS RoHS: Compliant | 455 |
|
$8.5100 / $11.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 460 Package Multiple: 460 Container: Tube | 0Tube |
|
$8.0800 | Buy Now |
Part Details for CY14B101Q3-SFXI
CY14B101Q3-SFXI CAD Models
CY14B101Q3-SFXI Part Data Attributes
|
CY14B101Q3-SFXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14B101Q3-SFXI
Infineon Technologies AG
Non-Volatile SRAM, 128KX8, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 40 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2865 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.667 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.4925 mm |
Alternate Parts for CY14B101Q3-SFXI
This table gives cross-reference parts and alternative options found for CY14B101Q3-SFXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B101Q3-SFXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B101Q3-SFXC | Non-Volatile SRAM, 128KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | Cypress Semiconductor | CY14B101Q3-SFXI vs CY14B101Q3-SFXC |
CY14B101Q3-SFXIT | Non-Volatile SRAM, 128KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | Cypress Semiconductor | CY14B101Q3-SFXI vs CY14B101Q3-SFXIT |
CY14B101Q3-SFXCT | Non-Volatile SRAM, 128KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | Cypress Semiconductor | CY14B101Q3-SFXI vs CY14B101Q3-SFXCT |
CY14B101Q3-SFXI | Non-Volatile SRAM, 128KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | Cypress Semiconductor | CY14B101Q3-SFXI vs CY14B101Q3-SFXI |