-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Non-Volatile SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY14B104NA-ZS45XI-ND
|
DigiKey | IC NVSRAM 4MBIT PAR 44TSOP II Min Qty: 1 Lead time: 14 Weeks Container: Tray |
793 In Stock |
|
$29.9243 / $40.2700 | Buy Now |
DISTI #
727-CY14B104NAZS45XI
|
Mouser Electronics | NVRAM 4Mb 3V 45ns 256K x 16 nvSRAM RoHS: Compliant | 664 |
|
$28.7600 / $33.4000 | Buy Now |
|
Future Electronics | CY14B Series 3V 4M-bit (256 K x 16) AutoStore nvSRAM TSOP-44 45 ns I-Temp RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tray | 703Tray |
|
$27.0600 / $28.4100 | Buy Now |
DISTI #
66046832
|
Verical | NVRAM NVSRAM Parallel 4Mbit 3V 44-Pin TSOP-II Tray Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 270 |
|
$28.9159 / $30.6054 | Buy Now |
DISTI #
64553160
|
Verical | NVRAM NVSRAM Parallel 4Mbit 3V 44-Pin TSOP-II Tray Min Qty: 2 Package Multiple: 1 Date Code: 1901 | Americas - 29 |
|
$23.6250 / $25.1250 | Buy Now |
|
Ameya Holding Limited | CY14B Series 3V 4M-bit (256 K x 16) AutoStore nvSRAM TSOP-44 45 ns I-Temp | 332 |
|
RFQ | |
DISTI #
C1S159300214247
|
Chip1Stop | NVRAM NVSRAM Parallel 4Mbit 3V 44-Pin TSOP-II Tray RoHS: Compliant pbFree: Yes Container: Tray | 29 |
|
$18.9000 / $20.1000 | Buy Now |
DISTI #
SP005640727
|
EBV Elektronik | NVRAM NVSRAM Parallel 4M-Bit 3V 44-Pin TSOP-II Tray (Alt: SP005640727) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2767900
|
Farnell | SRAM, 4MBIT, 45NS, TSOP-II-44 RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$16.1612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY14B104NA-ZS45XI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14B104NA-ZS45XI
Infineon Technologies AG
Non-Volatile SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.052 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for CY14B104NA-ZS45XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B104NA-ZS45XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B104N-ZS45XCT | Non-Volatile SRAM, 256KX16, 45ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Cypress Semiconductor | CY14B104NA-ZS45XI vs CY14B104N-ZS45XCT |
CY14B104NA-ZS45XI | Non-Volatile SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY14B104NA-ZS45XI vs CY14B104NA-ZS45XI |
CY14B104NA-ZS45XIT | Non-Volatile SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY14B104NA-ZS45XI vs CY14B104NA-ZS45XIT |
CY14B104NA-ZS45XC | Non-Volatile SRAM, 256KX16, 45ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Cypress Semiconductor | CY14B104NA-ZS45XI vs CY14B104NA-ZS45XC |
STK14EC16-TF45ITR | Non-Volatile SRAM, 256KX16, 45ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 | Simtek Corporation | CY14B104NA-ZS45XI vs STK14EC16-TF45ITR |
STK14EC16-TF45TR | Non-Volatile SRAM, 256KX16, 45ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 | Simtek Corporation | CY14B104NA-ZS45XI vs STK14EC16-TF45TR |