Part Details for CY14B108L-BA45XIT by Cypress Semiconductor
Overview of CY14B108L-BA45XIT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for CY14B108L-BA45XIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R6573
|
Newark | Non Volatile Srams/Reel |Cypress Infineon Technologies CY14B108L-BA45XIT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for CY14B108L-BA45XIT
CY14B108L-BA45XIT CAD Models
CY14B108L-BA45XIT Part Data Attributes
|
CY14B108L-BA45XIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14B108L-BA45XIT
Cypress Semiconductor
Non-Volatile SRAM, 1MX8, 45ns, CMOS, PBGA48, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.057 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6 mm |
Alternate Parts for CY14B108L-BA45XIT
This table gives cross-reference parts and alternative options found for CY14B108L-BA45XIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B108L-BA45XIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B108L-BA45XIT | Non-Volatile SRAM, 1MX8, 45ns, CMOS, PBGA48, FBGA-48 | Infineon Technologies AG | CY14B108L-BA45XIT vs CY14B108L-BA45XIT |
STK14EE8-BF45TR | Non-Volatile SRAM, 1MX8, 45ns, CMOS, PBGA48, PLASTIC, FBGA-48 | Simtek Corporation | CY14B108L-BA45XIT vs STK14EE8-BF45TR |
CY14B108L-BA45XI | Non-Volatile SRAM, 1MX8, 45ns, CMOS, PBGA48, FBGA-48 | Cypress Semiconductor | CY14B108L-BA45XIT vs CY14B108L-BA45XI |
CY14B108L-BA45XI | Non-Volatile SRAM, 1MX8, 45ns, CMOS, PBGA48, FBGA-48 | Infineon Technologies AG | CY14B108L-BA45XIT vs CY14B108L-BA45XI |
STK14EE8-BF45I | Non-Volatile SRAM, 1MX8, 45ns, CMOS, PBGA48, PLASTIC, FBGA-48 | Simtek Corporation | CY14B108L-BA45XIT vs STK14EE8-BF45I |
STK14EE8-BF45 | 1MX8 NON-VOLATILE SRAM, 45ns, PBGA48, PLASTIC, FBGA-48 | Cypress Semiconductor | CY14B108L-BA45XIT vs STK14EE8-BF45 |
STK14EE8-BF45ITR | Non-Volatile SRAM, 1MX8, 45ns, CMOS, PBGA48, PLASTIC, FBGA-48 | Simtek Corporation | CY14B108L-BA45XIT vs STK14EE8-BF45ITR |
STK14EE8-BF45TR | 1MX8 NON-VOLATILE SRAM, 45ns, PBGA48, PLASTIC, FBGA-48 | Cypress Semiconductor | CY14B108L-BA45XIT vs STK14EE8-BF45TR |
STK14EE8-BF45 | Non-Volatile SRAM, 1MX8, 45ns, CMOS, PBGA48, PLASTIC, FBGA-48 | Simtek Corporation | CY14B108L-BA45XIT vs STK14EE8-BF45 |
STK14EE8-BF45ITR | 1MX8 NON-VOLATILE SRAM, 45ns, PBGA48, PLASTIC, FBGA-48 | Cypress Semiconductor | CY14B108L-BA45XIT vs STK14EE8-BF45ITR |