Memory
CY14B108N-BA45XIT
Description: Non-Volatile SRAM, 512KX16, 45ns, CMOS, PBGA48, FBGA-48

Overview of CY14B108N-BA45XIT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Telecommunications Renewable Energy Robotics and Drones

Price & Stock for CY14B108N-BA45XIT by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 63R6587
Newark Non Volatile Srams/Reel |Cypress Infineon Technologies CY14B108N-BA45XIT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for CY14B108N-BA45XIT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY14B108N-BA45XIT by Cypress Semiconductor

CY14B108N-BA45XIT
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
FBGA-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
10 mm
Memory Density
8388608 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.01 A
Supply Current-Max
0.057 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
6 mm
Want to compare parts?
  1. CY14B108N-BA45XIT
    Cypress Semiconductor
    Non-Volatile SRAM, 512KX16, 45ns, CMOS, PBGA48, FBGA-48
    VS

Alternate Parts for CY14B108N-BA45XIT

This table gives cross-reference parts and alternative options found for CY14B108N-BA45XIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B108N-BA45XIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STK14EE16-BF45ITR Non-Volatile SRAM, 512KX16, 45ns, CMOS, PBGA48, PLASTIC, FBGA-48 Simtek Corporation CY14B108N-BA45XIT vs STK14EE16-BF45ITR
STK14EE16-BF45I Non-Volatile SRAM, 512KX16, 45ns, CMOS, PBGA48, PLASTIC, FBGA-48 Simtek Corporation CY14B108N-BA45XIT vs STK14EE16-BF45I
CY14B108N-BA45XI Non-Volatile SRAM, 512KX16, 45ns, CMOS, PBGA48, FBGA-48 Infineon Technologies AG CY14B108N-BA45XIT vs CY14B108N-BA45XI
STK14EE16-BF45I 512KX16 NON-VOLATILE SRAM, 45ns, PBGA48, PLASTIC, FBGA-48 Cypress Semiconductor CY14B108N-BA45XIT vs STK14EE16-BF45I
STK14EE16-BF45TR 512K X 16 NON-VOLATILE SRAM, 45 ns, PBGA48, PLASTIC, FBGA-48 Cypress Semiconductor CY14B108N-BA45XIT vs STK14EE16-BF45TR
Part Number Description Manufacturer Compare
M68AR512DL70ZB6T 512KX16 STANDARD SRAM, 70ns, PBGA48, 8 X 10 MM, 0.75 MM PITCH, TFBGA-48 STMicroelectronics CY14B108N-BA45XIT vs M68AR512DL70ZB6T
HY62SF16804A-DM85C Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, MICRO, BGA-48 SK Hynix Inc CY14B108N-BA45XIT vs HY62SF16804A-DM85C
CY62157DV30LL-55BVXI Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, FBGA-48 Cypress Semiconductor CY14B108N-BA45XIT vs CY62157DV30LL-55BVXI
M68AR512DL55ZB6T 512KX16 STANDARD SRAM, 55ns, PBGA48, 8 X 10 MM, 0.75 MM PITCH, TFBGA-48 STMicroelectronics CY14B108N-BA45XIT vs M68AR512DL55ZB6T
M24L816512DA-55BIG Pseudo Static RAM, 512KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, VFBGA-48 Elite Semiconductor Memory Technology Inc CY14B108N-BA45XIT vs M24L816512DA-55BIG
M68AW512DL55ZB6F 512KX16 STANDARD SRAM, 55ns, PBGA48, 8 X 10 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-48 STMicroelectronics CY14B108N-BA45XIT vs M68AW512DL55ZB6F
HY62QF16803ASLM-70I Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, MICRO, BGA-48 SK Hynix Inc CY14B108N-BA45XIT vs HY62QF16803ASLM-70I
M24L816512DA-70BIG Pseudo Static RAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, VFBGA-48 Elite Semiconductor Memory Technology Inc CY14B108N-BA45XIT vs M24L816512DA-70BIG
IS62WV51216BLL-55BI Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 7.20 X 8.70 MM, MINI, BGA-48 Integrated Silicon Solution Inc CY14B108N-BA45XIT vs IS62WV51216BLL-55BI
CY62157DV30LL-70BVIT Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, FBGA-48 Cypress Semiconductor CY14B108N-BA45XIT vs CY62157DV30LL-70BVIT

Related Parts for CY14B108N-BA45XIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY14B108N-BA45XIT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY14B108N-BA45XIT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY14B108N-BA45XIT would you like to use for your alert(s)?
  • Please alert me when CY14B108N-BA45XIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY14B108N-BA45XIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY14B108N-BA45XIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY14B108N-BA45XIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY14B108N-BA45XIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY14B108N-BA45XIT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: