Part Details for CY14B116N-ZSP25XIT by Infineon Technologies AG
Overview of CY14B116N-ZSP25XIT by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for CY14B116N-ZSP25XIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY14B116N-ZSP25XITTR-ND
|
DigiKey | IC NVSRAM 16MBIT PAR 54TSOP II Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$97.2062 | Buy Now |
DISTI #
CY14B116N-ZSP25XIT
|
Avnet Americas | NVRAM NVSRAM Parallel 16M-Bit 3V 54-Pin TSOP-II T/R - Tape and Reel (Alt: CY14B116N-ZSP25XIT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$117.0250 | Buy Now |
DISTI #
727-CY14B116N-ZSP25X
|
Mouser Electronics | NVRAM Non Volatile SRAMs RoHS: Compliant | 0 |
|
$94.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$96.8000 | Buy Now |
DISTI #
CY14B116N-ZSP25XIT
|
Avnet Americas | NVRAM NVSRAM Parallel 16M-Bit 3V 54-Pin TSOP-II T/R - Tape and Reel (Alt: CY14B116N-ZSP25XIT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$117.0250 | Buy Now |
Part Details for CY14B116N-ZSP25XIT
CY14B116N-ZSP25XIT CAD Models
CY14B116N-ZSP25XIT Part Data Attributes:
|
CY14B116N-ZSP25XIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14B116N-ZSP25XIT
Infineon Technologies AG
Non-Volatile SRAM, 1MX16, 25ns, CMOS, PDSO54,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.415 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00065 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |