Part Details for CY14B256LA-ZS25XI by Infineon Technologies AG
Overview of CY14B256LA-ZS25XI by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY14B256LA-ZS25XI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7314
|
Newark | Nvsram, Parallel, 256Kbit, 25Ns, Tsop-44 Rohs Compliant: Yes |Infineon CY14B256LA-ZS25XI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 270 |
|
$13.3700 / $17.6800 | Buy Now |
DISTI #
CY14B256LA-ZS25XI-ND
|
DigiKey | IC NVSRAM 256KBIT PAR 44TSOP II Min Qty: 1 Lead time: 8 Weeks Container: Tray |
547 In Stock |
|
$13.1598 / $17.5100 | Buy Now |
DISTI #
CY14B256LA-ZS25XI
|
Avnet Americas | NVRAM NVSRAM Parallel 256K-Bit 3V 44-Pin TSOP-II - Trays (Alt: CY14B256LA-ZS25XI) RoHS: Compliant Min Qty: 270 Package Multiple: 135 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$14.2600 | Buy Now |
DISTI #
727-CY14B256LAZS25XI
|
Mouser Electronics | NVRAM 256Kb 3V 25ns 32K x 8 nvSRAM RoHS: Compliant | 175 |
|
$12.7700 / $17.3600 | Buy Now |
|
Future Electronics | NVSRAM (Non-Volatile SRAM) Memory IC 256Kb (32K x 8) Parallel 25ns 44-TSOP II RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 135 Container: Tray | 0Tray |
|
$12.7700 / $12.8800 | Buy Now |
|
Rochester Electronics | CY14B256LA - Non-Volatile SRAM, 32KX8, 25ns PDSO44 RoHS: Compliant Status: Active Min Qty: 1 | 135 |
|
$11.4000 / $13.4200 | Buy Now |
DISTI #
CY14B256LA-ZS25XI
|
Avnet Americas | NVRAM NVSRAM Parallel 256K-Bit 3V 44-Pin TSOP-II - Trays (Alt: CY14B256LA-ZS25XI) RoHS: Compliant Min Qty: 270 Package Multiple: 135 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$14.2600 | Buy Now |
DISTI #
SP005643971
|
EBV Elektronik | NVRAM NVSRAM Parallel 256K-Bit 3V 44-Pin TSOP-II (Alt: SP005643971) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4332153
|
element14 Asia-Pacific | NVSRAM, PARALLEL, 256KBIT, 25NS, TSOP-44 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.3332 / $18.1416 | Buy Now |
DISTI #
4332153
|
Farnell | NVSRAM, PARALLEL, 256KBIT, 25NS, TSOP-44 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 270 |
|
$13.2105 / $17.1899 | Buy Now |
Part Details for CY14B256LA-ZS25XI
CY14B256LA-ZS25XI CAD Models
CY14B256LA-ZS25XI Part Data Attributes:
|
CY14B256LA-ZS25XI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14B256LA-ZS25XI
Infineon Technologies AG
Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO44,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY14B256LA-ZS25XI
This table gives cross-reference parts and alternative options found for CY14B256LA-ZS25XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B256LA-ZS25XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B256LA-ZS25XIT | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO44, | Infineon Technologies AG | CY14B256LA-ZS25XI vs CY14B256LA-ZS25XIT |