Part Details for CY14E101J2-SXIT by Infineon Technologies AG
Overview of CY14E101J2-SXIT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY14E101J2-SXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY14E101J2-SXITTR-ND
|
DigiKey | IC NVSRAM 1MBIT I2C 3.4MHZ 8SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9086 | Buy Now |
DISTI #
CY14E101J2-SXIT
|
Avnet Americas | NVRAM NVSRAM Serial-I2C 1M-Bit 5V 8-Pin SOIC T/R - Tape and Reel (Alt: CY14E101J2-SXIT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$9.1915 | Buy Now |
DISTI #
727-CY14E101J2-SXIT
|
Mouser Electronics | NVRAM 1Mb 5V 3.4Mhz 128K x 8 SPI nvSRAM RoHS: Compliant | 0 |
|
$7.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$7.6100 | Buy Now |
DISTI #
CY14E101J2-SXIT
|
Avnet Americas | NVRAM NVSRAM Serial-I2C 1M-Bit 5V 8-Pin SOIC T/R - Tape and Reel (Alt: CY14E101J2-SXIT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$9.1915 | Buy Now |
DISTI #
CY14E101J2-SXIT
|
Avnet Americas | NVRAM NVSRAM Serial-I2C 1M-Bit 5V 8-Pin SOIC T/R - Tape and Reel (Alt: CY14E101J2-SXIT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$9.1915 | Buy Now |
|
Flip Electronics | Stock | 5000 |
|
RFQ |
Part Details for CY14E101J2-SXIT
CY14E101J2-SXIT CAD Models
CY14E101J2-SXIT Part Data Attributes
|
CY14E101J2-SXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14E101J2-SXIT
Infineon Technologies AG
Non-Volatile SRAM, 128KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.889 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.8985 mm |
Alternate Parts for CY14E101J2-SXIT
This table gives cross-reference parts and alternative options found for CY14E101J2-SXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14E101J2-SXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14E101Q1A-S104XIT | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | CY14E101J2-SXIT vs CY14E101Q1A-S104XIT |
CY14B101Q2A-S104XIT | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | CY14E101J2-SXIT vs CY14B101Q2A-S104XIT |
CY14C101Q2A-S104XI | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | CY14E101J2-SXIT vs CY14C101Q2A-S104XI |
CY14B101Q2-LHXI | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, DFN-8 | Infineon Technologies AG | CY14E101J2-SXIT vs CY14B101Q2-LHXI |
CY14C101Q1A-SXI | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | CY14E101J2-SXIT vs CY14C101Q1A-SXI |
CY14C101J2-SXI | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | CY14E101J2-SXIT vs CY14C101J2-SXI |
CY14B101Q1-LHXC | Non-Volatile SRAM, 128KX8, CMOS, 0.196 INCH, ROHS COMPLIANT, MO-240, DFN-8 | Cypress Semiconductor | CY14E101J2-SXIT vs CY14B101Q1-LHXC |
CY14E101J1-SXIT | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | CY14E101J2-SXIT vs CY14E101J1-SXIT |
CY14B101Q2-LHXIT | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, DFN-8 | Infineon Technologies AG | CY14E101J2-SXIT vs CY14B101Q2-LHXIT |
CY14B101J2-SXI | Non-Volatile SRAM, 128KX8, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | CY14E101J2-SXIT vs CY14B101J2-SXI |