Part Details for CY14E116N-Z30XIT by Infineon Technologies AG
Overview of CY14E116N-Z30XIT by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY14E116N-Z30XIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y3183
|
Newark | Non Volatile Srams/Reel Rohs Compliant: Yes |Infineon CY14E116N-Z30XIT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-CY14E116N-Z30XITTR-ND
|
DigiKey | IC NVSRAM 16MBIT PAR 48TSOP I Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$63.5381 | Buy Now |
DISTI #
CY14E116N-Z30XIT
|
Avnet Americas | NVRAM NVSRAM Parallel 16M-Bit 5V 48-Pin TSOP-I T/R - Tape and Reel (Alt: CY14E116N-Z30XIT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$66.6225 / $81.4275 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$63.2700 | Buy Now |
DISTI #
CY14E116N-Z30XIT
|
Avnet Americas | NVRAM NVSRAM Parallel 16M-Bit 5V 48-Pin TSOP-I T/R - Tape and Reel (Alt: CY14E116N-Z30XIT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$66.6225 / $81.4275 | Buy Now |
Part Details for CY14E116N-Z30XIT
CY14E116N-Z30XIT CAD Models
CY14E116N-Z30XIT Part Data Attributes:
|
CY14E116N-Z30XIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14E116N-Z30XIT
Infineon Technologies AG
Non-Volatile SRAM, 1MX16, 30ns, CMOS, PDSO48,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Access Time-Max | 30 ns | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |