Part Details for CY14E256LA-SZ45XI by Cypress Semiconductor
Overview of CY14E256LA-SZ45XI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY14E256LA-SZ45XI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0669
|
Newark | Nvram, 256Kbit, 45Ns, 32Soic, Memory Type:Sram, Memory Size:256Kbit, Nvram Memory Configuration:32K X 8Bit, Ic Interface Type:-, Access Time:45Ns, Memory Case Style:Soic, No. Of Pins:32Pins, Supply Voltage Min:4.5V, Supply Voltage Rohs Compliant: Yes |Cypress Infineon Technologies CY14E256LA-SZ45XI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
50R9218
|
Newark | Nvram, 256Kbit, 45Ns, Soic-32, Memory Type:Sram, Memory Size:256Kbit, Nvram Memory Configuration:32K X 8Bit, Ic Interface Type:-, Access Time:45Ns, Memory Case Style:Soic, No. Of Pins:32Pins, Supply Voltage Min:4.5V, Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CY14E256LA-SZ45XI Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6300 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | NON-VOLATILE SRAM, 32KX8, 45NS, CMOS, PDSO32 | 16 |
|
$38.0934 / $42.3260 | Buy Now |
|
Rochester Electronics | CY14E256LA - Non-Volatile SRAM, 32KX8, 45ns PDSO32 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$14.3300 / $16.8600 | Buy Now |
DISTI #
2115442
|
element14 Asia-Pacific | NVRAM, 256KBIT, 45NS, 32SOIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.5327 / $21.8700 | Buy Now |
|
LCSC | SOIC-32 Pre-ordered Products ROHS | 3 |
|
$29.5015 / $30.4085 | Buy Now |
Part Details for CY14E256LA-SZ45XI
CY14E256LA-SZ45XI CAD Models
CY14E256LA-SZ45XI Part Data Attributes
|
CY14E256LA-SZ45XI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14E256LA-SZ45XI
Cypress Semiconductor
Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 20.726 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.052 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.505 mm |
Alternate Parts for CY14E256LA-SZ45XI
This table gives cross-reference parts and alternative options found for CY14E256LA-SZ45XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14E256LA-SZ45XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14E256LA-SZ45XIT | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, SOIC-32 | Infineon Technologies AG | CY14E256LA-SZ45XI vs CY14E256LA-SZ45XIT |
CY14E256LA-SZ45XI | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, SOIC-32 | Infineon Technologies AG | CY14E256LA-SZ45XI vs CY14E256LA-SZ45XI |