Part Details for CY14E256LA-SZ45XQ by Infineon Technologies AG
Overview of CY14E256LA-SZ45XQ by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY14E256LA-SZ45XQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY14E256LA-SZ45XQ
|
Avnet Americas | Non-volatile SRAM (NVSRAM), 256 Kbit, 32K x 8bit, 45 ns Read/Write, Parallel, 4.5 V to 5.5 V, 32 Pins, SOIC (Alt: CY14E256LA-SZ45XQ) RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ |