CY14MB064Q1B-SXI
Description: Non-Volatile SRAM, 8KX8, CMOS, PDSO8, SOIC-8

Overview of CY14MB064Q1B-SXI by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Healthcare Renewable Energy Robotics and Drones

Price & Stock for CY14MB064Q1B-SXI by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # CY14MB064Q1B-SXI
Avnet Americas - Bulk (Alt: CY14MB064Q1B-SXI) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 438 Partner Stock
  • 1 $3.6400
  • 25 $3.4000
  • 25 $3.5700
  • 100 $3.2600
  • 1,000 $2.9500
$2.9500 / $3.6400 Buy Now

CAD Models for CY14MB064Q1B-SXI by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY14MB064Q1B-SXI by Infineon Technologies AG

CY14MB064Q1B-SXI
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SOIC-8
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Clock Frequency-Max (fCLK)
40 MHz
I/O Type
COMMON
JESD-30 Code
R-PDSO-G8
Length
4.889 mm
Memory Density
65536 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Seated Height-Max
1.727 mm
Standby Current-Max
0.00012 A
Standby Voltage-Min
2.7 V
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.8985 mm
Want to compare parts?
  1. CY14MB064Q1B-SXI
    Infineon Technologies AG
    Non-Volatile SRAM, 8KX8, CMOS, PDSO8, SOIC-8
    VS

Related Parts for CY14MB064Q1B-SXI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY14MB064Q1B-SXI by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY14MB064Q1B-SXI by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of CY14MB064Q1B-SXI would you like to use for your alert(s)?
  • Please alert me when CY14MB064Q1B-SXI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY14MB064Q1B-SXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY14MB064Q1B-SXI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY14MB064Q1B-SXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY14MB064Q1B-SXI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY14MB064Q1B-SXI by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: