Part Details for CY14ME064J2-SXQT by Infineon Technologies AG
Overview of CY14ME064J2-SXQT by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY14ME064J2-SXQT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY14ME064J2-SXQTTR-ND
|
DigiKey | IC NVSRAM 64KBIT I2C 8SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4633 | Buy Now |
DISTI #
CY14ME064J2-SXQT
|
Avnet Americas | NVRAM NVSRAM Serial-I2C Serial-I2C 64K-Bit 5V 8-Pin SOIC T/R - Tape and Reel (Alt: CY14ME064J2-SXQT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.8050 | Buy Now |
DISTI #
727-CY14ME064J2-SXQT
|
Mouser Electronics | NVRAM 64Kb 5V 3.4Mhz SPI nvSRAM RoHS: Compliant | 0 |
|
$4.3400 | Order Now |
|
Future Electronics | CY14ME064J2 Series 64 kb (8 K x 8) 5.5 V Surface Mount nvSRAM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$4.3400 | Buy Now |
DISTI #
CY14ME064J2-SXQT
|
Avnet Americas | NVRAM NVSRAM Serial-I2C Serial-I2C 64K-Bit 5V 8-Pin SOIC T/R - Tape and Reel (Alt: CY14ME064J2-SXQT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.8050 | Buy Now |
Part Details for CY14ME064J2-SXQT
CY14ME064J2-SXQT CAD Models
CY14ME064J2-SXQT Part Data Attributes:
|
CY14ME064J2-SXQT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14ME064J2-SXQT
Infineon Technologies AG
Non-Volatile SRAM, 8KX8, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 3.4 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.889 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.727 mm | |
Standby Current-Max | 0.00025 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.8985 mm |