Part Details for CY14ME064Q2B-SXI by Infineon Technologies AG
Overview of CY14ME064Q2B-SXI by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY14ME064Q2B-SXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY14ME064Q2B-SXI
|
Avnet Americas | NVRAM NVSRAM Serial-SPI 64K-Bit 5V 8-Pin SOIC Tube - Bulk (Alt: CY14ME064Q2B-SXI) RoHS: Compliant Min Qty: 81 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5327 Partner Stock |
|
$3.6600 / $4.5300 | Buy Now |
Part Details for CY14ME064Q2B-SXI
CY14ME064Q2B-SXI CAD Models
CY14ME064Q2B-SXI Part Data Attributes
|
CY14ME064Q2B-SXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14ME064Q2B-SXI
Infineon Technologies AG
Non-Volatile SRAM, 8KX8, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max (fCLK) | 40 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.889 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.727 mm | |
Standby Current-Max | 0.00015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.8985 mm |