Part Details for CY14V101LA-BA45XIT by Cypress Semiconductor
Overview of CY14V101LA-BA45XIT by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY14V101LA-BA45XIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY14V101LA-BA45XIT-ND
|
DigiKey | IC NVSRAM 1MBIT PARALLEL 48FBGA Min Qty: 19 Container: Bulk MARKETPLACE PRODUCT |
106 In Stock |
|
$16.3800 | Buy Now |
|
Bristol Electronics | 870 |
|
RFQ | ||
|
Quest Components | 696 |
|
$16.8720 / $22.4960 | Buy Now | |
|
Rochester Electronics | CY14V101LA - Non-Volatile SRAM, 128KX8, 45ns PBGA48 RoHS: Compliant Status: Active Min Qty: 1 | 106 |
|
$14.0600 / $16.5400 | Buy Now |
|
Chip1Cloud | IC NVSRAM 1MBIT 45NS 48FBGA | 4700 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 34000 |
|
$10.8800 | RFQ |
|
Perfect Parts Corporation | 85 |
|
RFQ | ||
|
Sense Electronic Company Limited | BGA | 1118 |
|
RFQ |
Part Details for CY14V101LA-BA45XIT
CY14V101LA-BA45XIT CAD Models
CY14V101LA-BA45XIT Part Data Attributes
|
CY14V101LA-BA45XIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14V101LA-BA45XIT
Cypress Semiconductor
Non-Volatile SRAM, 128KX8, 45ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.052 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for CY14V101LA-BA45XIT
This table gives cross-reference parts and alternative options found for CY14V101LA-BA45XIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14V101LA-BA45XIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14V101LA-BA45XI | Non-Volatile SRAM, 128KX8, 45ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | Cypress Semiconductor | CY14V101LA-BA45XIT vs CY14V101LA-BA45XI |
CY14V101LA-BA45XI | Non-Volatile SRAM, 128KX8, 45ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | Infineon Technologies AG | CY14V101LA-BA45XIT vs CY14V101LA-BA45XI |
CY14V101LA-BA45XIT | Non-Volatile SRAM, 128KX8, 45ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | Infineon Technologies AG | CY14V101LA-BA45XIT vs CY14V101LA-BA45XIT |