-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Non-Volatile SRAM, 128KX8, 45ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T1716
|
Newark | Non Volatile Srams/Reel Rohs Compliant: Yes |Infineon CY14V101LA-BA45XIT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2832-CY14V101LA-BA45XIT-ND
|
DigiKey | IC NVSRAM 1MBIT PARALLEL 48FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
34000 In Stock |
|
$14.5200 | Buy Now |
DISTI #
448-CY14V101LA-BA45XITCT-ND
|
DigiKey | IC NVSRAM 1MBIT PARALLEL 48FBGA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.6873 / $21.2800 | Buy Now |
DISTI #
CY14V101LA-BA45XIT
|
Avnet Americas | NVRAM NVSRAM Parallel 1M-Bit 3.3V 48-Pin FBGA T/R - Tape and Reel (Alt: CY14V101LA-BA45XIT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$17.5770 | Buy Now |
DISTI #
727-14V101LABA45XIT
|
Mouser Electronics | NVRAM 1Mb 45ns 128K x 8 nvSRAM RoHS: Compliant | 0 |
|
$14.2500 | Order Now |
|
Future Electronics | 1 meg (128k x 8 /64k x 16) NVSRAM FBGA -48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$13.9800 | Buy Now |
|
Rochester Electronics | CY14V101LA - Non-Volatile SRAM, 128KX8, 45ns PBGA48 RoHS: Compliant Status: Active Min Qty: 1 | 1872 |
|
$14.0600 / $16.5400 | Buy Now |
DISTI #
CY14V101LA-BA45XIT
|
Avnet Americas | NVRAM NVSRAM Parallel 1M-Bit 3.3V 48-Pin FBGA T/R - Tape and Reel (Alt: CY14V101LA-BA45XIT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$17.5770 | Buy Now |
DISTI #
CY14V101LA-BA45XIT
|
Avnet Americas | NVRAM NVSRAM Parallel 1M-Bit 3.3V 48-Pin FBGA T/R - Tape and Reel (Alt: CY14V101LA-BA45XIT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$17.5770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY14V101LA-BA45XIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14V101LA-BA45XIT
Infineon Technologies AG
Non-Volatile SRAM, 128KX8, 45ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.052 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |