Part Details for CY14V256LA-BA35XIT by Infineon Technologies AG
Overview of CY14V256LA-BA35XIT by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY14V256LA-BA35XIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY14V256LA-BA35XITTR-ND
|
DigiKey | IC NVSRAM 256KBIT PAR 48FBGA Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.5993 | Buy Now |
DISTI #
CY14V256LA-BA35XIT
|
Avnet Americas | NVRAM NVSRAM Parallel 256K-Bit 3.3V 48-Pin FBGA T/R - Tape and Reel (Alt: CY14V256LA-BA35XIT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$16.2750 | Buy Now |
DISTI #
727-C14V256LABA35XIT
|
Mouser Electronics | NVRAM 256Kb 35ns 32K x 8 nvSRAM RoHS: Compliant | 0 |
|
$13.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$13.4700 | Buy Now |
DISTI #
CY14V256LA-BA35XIT
|
Avnet Americas | NVRAM NVSRAM Parallel 256K-Bit 3.3V 48-Pin FBGA T/R - Tape and Reel (Alt: CY14V256LA-BA35XIT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$16.2750 | Buy Now |
Part Details for CY14V256LA-BA35XIT
CY14V256LA-BA35XIT CAD Models
CY14V256LA-BA35XIT Part Data Attributes:
|
CY14V256LA-BA35XIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14V256LA-BA35XIT
Infineon Technologies AG
Non-Volatile SRAM, 32KX8, 35ns, CMOS, PBGA48, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for CY14V256LA-BA35XIT
This table gives cross-reference parts and alternative options found for CY14V256LA-BA35XIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14V256LA-BA35XIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14V256LA-BA35XI | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | Cypress Semiconductor | CY14V256LA-BA35XIT vs CY14V256LA-BA35XI |
CY14V256LA-BA35XIT | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | Cypress Semiconductor | CY14V256LA-BA35XIT vs CY14V256LA-BA35XIT |
CY14V256LA-BA35XI | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PBGA48, FBGA-48 | Infineon Technologies AG | CY14V256LA-BA35XIT vs CY14V256LA-BA35XI |