Part Details for CY15B004J-SXE by Infineon Technologies AG
Overview of CY15B004J-SXE by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY15B004J-SXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5180
|
Newark | Fram, I2C, 512 X 8Bit, Soic-8 Rohs Compliant: Yes |Infineon CY15B004J-SXE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6400 / $2.3500 | Buy Now |
DISTI #
448-CY15B004J-SXE-ND
|
DigiKey | IC FRAM 4KBIT I2C 3.4MHZ 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
401 In Stock |
|
$1.4156 / $2.0500 | Buy Now |
DISTI #
CY15B004J-SXE
|
Avnet Americas | NVRAM FRAM Serial I2C 4Kbit 3V to 3.6V 8-Pin SOIC Tube - Rail/Tube (Alt: CY15B004J-SXE) RoHS: Compliant Min Qty: 451 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 910 Partner Stock |
|
$1.3764 / $1.6650 | Buy Now |
DISTI #
727-CY15B004J-SXE
|
Mouser Electronics | F-RAM F-RAM Memory Serial RoHS: Compliant | 439 |
|
$1.4000 / $1.9900 | Buy Now |
|
Future Electronics | F-RAM F-RAM Memory Serial RoHS: Compliant pbFree: No Min Qty: 485 Package Multiple: 485 Container: Tube | 0Tube |
|
$1.0700 | Buy Now |
|
Rochester Electronics | CY15B004J - F-RAM Memory Serial RoHS: Compliant Status: Active Min Qty: 1 | 112 |
|
$1.1200 / $1.3100 | Buy Now |
DISTI #
CY15B004J-SXE
|
Avnet Americas | NVRAM FRAM Serial I2C 4Kbit 3V to 3.6V 8-Pin SOIC Tube - Rail/Tube (Alt: CY15B004J-SXE) RoHS: Compliant Min Qty: 451 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 910 Partner Stock |
|
$1.3764 / $1.6650 | Buy Now |
|
Ameya Holding Limited | 219 |
|
RFQ | ||
DISTI #
SP005644753
|
EBV Elektronik | (Alt: SP005644753) RoHS: Compliant Min Qty: 485 Package Multiple: 485 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4127818
|
Farnell | FRAM, I2C, 512 X 8BIT, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$1.5192 / $2.3478 | Buy Now |