Part Details for CY15B016J-SXA by Infineon Technologies AG
Overview of CY15B016J-SXA by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY15B016J-SXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC9677
|
Newark | F-Ram Memory Serial/Tube Rohs Compliant: Yes |Infineon CY15B016J-SXA RoHS: Compliant Min Qty: 2425 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CY15B016J-SXA-ND
|
DigiKey | IC FRAM 16KBIT I2C 1MHZ 8SOIC Min Qty: 2425 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5656 | Buy Now |
DISTI #
CY15B016J-SXA
|
Avnet Americas | NVRAM FRAM Serial IC2 16Kbit 3.3V 8-pin SOIC Tube - Rail/Tube (Alt: CY15B016J-SXA) RoHS: Compliant Min Qty: 2425 Package Multiple: 97 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
727-CY15B016J-SXA
|
Mouser Electronics | F-RAM F-RAM Memory Serial RoHS: Compliant | 0 |
|
$1.5000 / $1.5700 | Order Now |
DISTI #
63383741
|
Verical | FRAM 16Kbit Serial-I2C Interface 3.3V Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2231 | Americas - 7255 |
|
$1.2953 / $1.3216 | Buy Now |
DISTI #
C1S322001697097
|
Chip1Stop | FRAM RoHS: Compliant pbFree: Yes | 7255 |
|
$1.2953 / $1.5200 | Buy Now |
DISTI #
SP005647217
|
EBV Elektronik | NVRAM FRAM Serial IC2 16Kbit 3.3V 8-pin SOIC Tube (Alt: SP005647217) RoHS: Compliant Min Qty: 2425 Package Multiple: 2425 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY15B016J-SXA
CY15B016J-SXA CAD Models
CY15B016J-SXA Part Data Attributes
|
CY15B016J-SXA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY15B016J-SXA
Infineon Technologies AG
Memory Circuit, 2KX8, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.8985 mm |