Part Details for CY15B064Q-SXE by Infineon Technologies AG
Overview of CY15B064Q-SXE by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY15B064Q-SXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY15B064Q-SXE-ND
|
DigiKey | IC FRAM 64KBIT SPI 16MHZ 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7394 / $5.1800 | Buy Now |
DISTI #
CY15B064Q-SXE
|
Avnet Americas | Ferroelectric RAM (FRAM), 64 Kbit, 8K x 8bit, SPI, 16 MHz, 3 V to 3.6 V, 8 Pins, SOIC - Rail/Tube (Alt: CY15B064Q-SXE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 694 |
|
$3.7045 | Buy Now |
DISTI #
727-CY15B064Q-SXE
|
Mouser Electronics | F-RAM F-RAM Memory Serial RoHS: Compliant | 834 |
|
$3.6300 / $5.1400 | Buy Now |
|
Future Electronics | CY15B064Q Series 64 Kb (8 K x 8) 3.6 V Surface Mount SPI F-RAM IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 97 Package Multiple: 97 Container: Tube | 97Tube |
|
$3.6000 / $3.9100 | Buy Now |
DISTI #
CY15B064Q-SXE
|
Avnet Americas | Ferroelectric RAM (FRAM), 64 Kbit, 8K x 8bit, SPI, 16 MHz, 3 V to 3.6 V, 8 Pins, SOIC - Rail/Tube (Alt: CY15B064Q-SXE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 694 |
|
$3.7045 | Buy Now |
|
Ameya Holding Limited | * | 417 |
|
RFQ | |
DISTI #
CY15B064Q-SXE
|
Avnet Americas | Ferroelectric RAM (FRAM), 64 Kbit, 8K x 8bit, SPI, 16 MHz, 3 V to 3.6 V, 8 Pins, SOIC - Rail/Tube (Alt: CY15B064Q-SXE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 694 |
|
$3.7045 | Buy Now |
DISTI #
SP005647257
|
EBV Elektronik | Ferroelectric RAM (FRAM), 64 Kbit, 8K x 8bit, SPI, 16 MHz, 3 V to 3.6 V, 8 Pins, SOIC (Alt: SP005647257) RoHS: Compliant Min Qty: 970 Package Multiple: 970 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | * RoHS: Compliant Min Qty: 1 Package Multiple: 97 | 194 |
|
$3.5900 / $3.8400 | Buy Now |