Part Details for CY15B101N-ZS60XE by Infineon Technologies AG
Overview of CY15B101N-ZS60XE by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY15B101N-ZS60XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY15B101N-ZS60XE-ND
|
DigiKey | IC FRAM 1MBIT PARALLEL 44TSOP II Min Qty: 1350 Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
$15.9375 | Buy Now |
DISTI #
CY15B101N-ZS60XE
|
Avnet Americas | NVRAM FRAM Parallel 1Mbit 2V to 3.6V 44-Pin TSOP - Trays (Alt: CY15B101N-ZS60XE) RoHS: Compliant Min Qty: 1350 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1350 Package Multiple: 1350 Lead time: 8 Weeks | 0 |
|
$15.0000 | Buy Now |
DISTI #
SP005647269
|
EBV Elektronik | NVRAM FRAM Parallel 1Mbit 2V to 3.6V 44-Pin TSOP (Alt: SP005647269) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |