-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Memory Circuit, 256KX8, CMOS, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8217
|
Newark | F-Ram Memory Serial/Reel Rohs Compliant: Yes |Infineon CY15B102Q-SXET Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
62AK5184
|
Newark | Fram, Parallel, 256K X 8Bit, Soic-8 Rohs Compliant: Yes |Infineon CY15B102Q-SXET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$16.5700 | Buy Now |
DISTI #
448-CY15B102Q-SXETCT-ND
|
DigiKey | IC FRAM 2MBIT SPI 25MHZ 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3811 In Stock |
|
$12.8457 / $12.9000 | Buy Now |
DISTI #
727-CY15B102Q-SXET
|
Mouser Electronics | F-RAM FRAM RoHS: Compliant | 2218 |
|
$12.7100 / $13.0300 | Buy Now |
|
Future Electronics | NVRAM FRAM Serial-SPI 2M-Bit 3.3V 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$12.4700 | Buy Now |
DISTI #
SP005647291
|
EBV Elektronik | NVRAM FRAM Serial-SPI 2M-Bit 3.3V 8-Pin SOIC T/R (Alt: SP005647291) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4127825RL
|
Farnell | FRAM, PARALLEL, 256K X 8BIT, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$15.9100 / $19.9317 | Buy Now |
DISTI #
4127825
|
Farnell | FRAM, PARALLEL, 256K X 8BIT, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 0 |
|
$15.9100 / $19.9317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY15B102Q-SXET
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY15B102Q-SXET
Infineon Technologies AG
Memory Circuit, 256KX8, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.03 mm | |
Standby Current-Max | 0.00075 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.23 mm |