Part Details for CY15B102QM-50SWXIT by Infineon Technologies AG
Overview of CY15B102QM-50SWXIT by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY15B102QM-50SWXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5181
|
Newark | F-Ram Memory Serial/Reel Rohs Compliant: Yes |Infineon CY15B102QM-50SWXIT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-CY15B102QM-50SWXITTR-ND
|
DigiKey | IC FRAM 2MBIT SPI 50MHZ 8SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8393 | Buy Now |
DISTI #
727-Y15B102QM50SWXIT
|
Mouser Electronics | F-RAM Y RoHS: Compliant | 0 |
|
$9.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$11.4200 | Buy Now |
DISTI #
SP005660615
|
EBV Elektronik | Ferroelectric RAM (FRAM), 2 Mbit, 256K x 8bit, SPI, 50 MHz, 1.8 V to 3.6 V, 8 Pins, SOIC (Alt: SP005660615) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |