Part Details for CY15B104QN-50LPXI by Infineon Technologies AG
Overview of CY15B104QN-50LPXI by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY15B104QN-50LPXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY15B104QN-50LPXI-ND
|
DigiKey | IC FRAM 4MBIT SPI 50MHZ 8GQFN Min Qty: 490 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.2342 | Buy Now |
DISTI #
CY15B104QN-50LPXI
|
Avnet Americas | NVRAM FRAM Serial-SPI 4Mbit 1.8V to 3.6V 8-Pin GQFN Tray - Trays (Alt: CY15B104QN-50LPXI) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$18.3400 / $22.2700 | Buy Now |
DISTI #
727-CY15B104QN50LPXI
|
Mouser Electronics | F-RAM Excelon LP 50 MHz 8-GQFN RoHS: Compliant | 351 |
|
$18.2000 / $23.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$16.8000 | Buy Now |
DISTI #
SP005647975
|
EBV Elektronik | (Alt: SP005647975) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |