Part Details for CY15B128J-SXA by Infineon Technologies AG
Overview of CY15B128J-SXA by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY15B128J-SXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY15B128J-SXA-ND
|
DigiKey | IC FRAM 128KBIT I2C 3.4MHZ 8SOIC Min Qty: 50 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10996 In Stock |
|
$17.6000 | Buy Now |
DISTI #
CY15B128J-SXA-ND
|
DigiKey | IC FRAM 128KBIT I2C 3.4MHZ 8SOIC Min Qty: 50 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3445 | Buy Now |
DISTI #
CY15B128J-SXA
|
Avnet Americas | NVRAM FRAM Serial-I2C 128K-Bit 2.5V/3.3V 8-Pin SOIC Tube - Rail/Tube (Alt: CY15B128J-SXA) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 10996 Partner Stock |
|
$16.3680 / $19.8000 | Buy Now |
DISTI #
727-CY15B128J-SXA
|
Mouser Electronics | F-RAM Y RoHS: Compliant | 0 |
|
$4.2900 / $6.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 970 Package Multiple: 970 Lead time: 8 Weeks | 0 |
|
$4.1100 | Buy Now |
DISTI #
SP005650479
|
EBV Elektronik | NVRAM FRAM Serial-I2C 128K-Bit 2.5V/3.3V 8-Pin SOIC Tube (Alt: SP005650479) RoHS: Compliant Min Qty: 970 Package Multiple: 970 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |