-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Memory Circuit, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5195
|
Newark | Fram, Spi, 32K X 8Bit, Soic-8 Rohs Compliant: Yes |Infineon CY15B256Q-SXAT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.8900 / $8.2100 | Buy Now |
DISTI #
CY15B256Q-SXAT
|
Avnet Americas | Ferroelectric RAM (FRAM), 256 Kbit, 32K x 8bit, SPI, 40 MHz, 2 V to 3.6 V, 8 Pins, SOIC - Tape and Reel (Alt: CY15B256Q-SXAT) RoHS: Compliant Min Qty: 148 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 20000 Partner Stock |
|
$4.2160 / $5.1000 | Buy Now |
DISTI #
727-CY15B256Q-SXAT
|
Mouser Electronics | F-RAM FRAM RoHS: Compliant | 660 |
|
$5.5000 / $8.0000 | Buy Now |
|
Future Electronics | F-RAM F-RAM Memory Serial REEL RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$5.4000 | Buy Now |
|
Rochester Electronics | CY15B256Q-SXAT - F-RAM Memory Serial RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$5.0200 / $5.9100 | Buy Now |
DISTI #
SP005650517
|
EBV Elektronik | Ferroelectric RAM (FRAM), 256 Kbit, 32K x 8bit, SPI, 40 MHz, 2 V to 3.6 V, 8 Pins, SOIC (Alt: SP005650517) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY15B256Q-SXAT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY15B256Q-SXAT
Infineon Technologies AG
Memory Circuit, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Memory Density | 262144 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.898 mm |