Part Details for CY15C911J by Kyocera AVX Components
Overview of CY15C911J by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY15C911J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 147 |
|
$49.2000 / $60.0000 | Buy Now |
|
Quest Components | Capacitor, Glass, 910pf, 5±% | 117 |
|
$55.0000 / $65.0000 | Buy Now |
|
Quest Components | Capacitor, Glass, 910pf, 5±% | 38 |
|
Buy Now |
Part Details for CY15C911J
CY15C911J CAD Models
CY15C911J Part Data Attributes
|
CY15C911J
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CY15C911J
Kyocera AVX Components
CAPACITOR, GLASS, 300V, 0.00091uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4727 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.00091 µF | |
Capacitor Type | GLASS CAPACITOR | |
Dielectric Material | GLASS | |
Height | 2.77 mm | |
JESD-609 Code | e0 | |
Length | 11.91 mm | |
Manufacturer Series | CY15 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-C-11272/02 | |
Series | CY15 | |
Size Code | 4727 | |
Surface Mount | NO | |
Temperature Coefficient | +140+/-25ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Width | 6.76 mm |