Part Details for CY15E064J-SXE by Infineon Technologies AG
Overview of CY15E064J-SXE by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY15E064J-SXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY15E064J-SXE-ND
|
DigiKey | IC FRAM 64KBIT I2C 3.4MHZ 8SOIC Min Qty: 200 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
739 In Stock |
|
$2.6800 | Buy Now |
DISTI #
448-CY15E064J-SXE-ND
|
DigiKey | IC FRAM 64KBIT I2C 3.4MHZ 8SOIC Min Qty: 200 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7394 | Buy Now |
DISTI #
CY15E064J-SXE
|
Avnet Americas | NVRAM FRAM Serial IC2 64Kbit 5V 8-pin SOIC Tube - Rail/Tube (Alt: CY15E064J-SXE) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 739 Partner Stock |
|
$2.4800 / $3.0000 | Buy Now |
DISTI #
727-CY15E064J-SXE
|
Mouser Electronics | F-RAM F-RAM Memory Serial RoHS: Compliant | 948 |
|
$3.6300 / $5.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 970 Package Multiple: 970 Container: Tube | 0Tube |
|
$2.3000 | Buy Now |
DISTI #
CY15E064J-SXE
|
Avnet Americas | NVRAM FRAM Serial IC2 64Kbit 5V 8-pin SOIC Tube - Rail/Tube (Alt: CY15E064J-SXE) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 739 Partner Stock |
|
$2.4800 / $3.0000 | Buy Now |