Part Details for CY15V102QN-50LHXI by Infineon Technologies AG
Overview of CY15V102QN-50LHXI by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY15V102QN-50LHXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY15V102QN-50LHXI-ND
|
DigiKey | IC FRAM 2MBIT SPI 50MHZ 8DFN Min Qty: 50 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
5325 In Stock |
|
$10.0300 | Buy Now |
DISTI #
448-CY15V102QN-50LHXI-ND
|
DigiKey | IC FRAM 2MBIT SPI 50MHZ 8DFN Min Qty: 50 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.4346 | Buy Now |
DISTI #
CY15V102QN-50LHXI
|
Avnet Americas | F-RAM Serial-SPI 2Mbit 256K x 8 1.71V to 1.89V 8-Pin DFN Tube - Rail/Tube (Alt: CY15V102QN-50LHXI) RoHS: Compliant Min Qty: 67 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 5325 Partner Stock |
|
$9.3124 / $11.2650 | Buy Now |
DISTI #
727-CY15V102QN50LHXI
|
Mouser Electronics | F-RAM U RoHS: Compliant | 335 |
|
$10.8700 / $14.4700 | Buy Now |
|
Future Electronics | CY15V102 Series FRAM Memory 2 Mbit SPI Non-Volatile 50 MHz - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 370 Package Multiple: 74 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$10.9500 / $11.0300 | Buy Now |