There are no models available for this part yet.
Overview of CY15V102QN-50SXE by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CY15V102QN-50SXE by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK5200
|
Newark | Fram, Spi, 256K X 8Bit, Soic-8 Rohs Compliant: Yes |Infineon CY15V102QN-50SXE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.3400 / $18.1600 | Buy Now | |
DISTI #
448-CY15V102QN-50SXE-ND
|
DigiKey | IC FRAM 2MBIT SPI 50MHZ 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
482 In Stock |
|
$12.9690 / $18.0100 | Buy Now | |
DISTI #
CY15V102QN-50SXE
|
Avnet Americas | NVRAM FRAM SPI 2Mbit 1.8V 8-Pin SOIC Tray - Rail/Tube (Alt: CY15V102QN-50SXE) RoHS: Not Compliant Min Qty: 470 Package Multiple: 94 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
727-CY15V102QN-50SXE
|
Mouser Electronics | F-RAM 2Mb F-RAM 50 MHz SPI RoHS: Compliant | 906 |
|
$12.5800 / $16.9400 | Buy Now | |
Future Electronics | 1.89 V 2 Mbit FRAM (Ferroelectric RAM) 50 Mhz 8 ns SMT Memory IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 470 Package Multiple: 94 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$12.8200 | Buy Now | ||
DISTI #
69263951
|
Verical | FRAM 2Mbit Serial-SPI Interface 1.8V Automotive AEC-Q100 8-Pin SOIC EIAJ Standard RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2243 | Americas - 529 |
|
$14.0000 / $15.3750 | Buy Now | |
Rochester Electronics | CY15V102QN - F-RAM Memory Serial RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$11.3700 / $13.3700 | Buy Now | ||
DISTI #
C1S322001138053
|
Chip1Stop | FRAM RoHS: Compliant pbFree: Yes Container: Tube | 529 |
|
$11.2000 / $12.3000 | Buy Now | |
DISTI #
SP005638343
|
EBV Elektronik | NVRAM FRAM SPI 2Mbit 1.8V 8-Pin SOIC Tray (Alt: SP005638343) RoHS: Compliant Min Qty: 470 Package Multiple: 470 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |