Part Details for CY15V102QN-50SXET by Infineon Technologies AG
Overview of CY15V102QN-50SXET by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY15V102QN-50SXET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY15V102QN-50SXETTR-ND
|
DigiKey | IC FRAM 2MBIT SPI 8SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.1375 | Buy Now |
DISTI #
CY15V102QN-50SXET
|
Avnet Americas | NVRAM FRAM Serial-SPI 2Mbit 1.8V 8-Pin SOIC T/R - Tape and Reel (Alt: CY15V102QN-50SXET) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
727-CY15V102QN50SXET
|
Mouser Electronics | F-RAM Y RoHS: Compliant | 0 |
|
$11.7900 | Order Now |
|
Future Electronics | 1.89 V 2 Mbit FRAM (Ferroelectric RAM) 50 Mhz 8 ns SMT Memory IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$12.8200 | Buy Now |
DISTI #
SP005638345
|
EBV Elektronik | NVRAM FRAM Serial-SPI 2Mbit 1.8V 8-Pin SOIC T/R (Alt: SP005638345) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |