Part Details for CY15V108QI-20LPXI by Cypress Semiconductor
Overview of CY15V108QI-20LPXI by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY15V108QI-20LPXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH1733
|
Newark | Fram, 8Mbit, -40 To 85Deg C, Memory Configuration:1M X 8Bit, Interfaces:Spi, Clock Frequency Max:20Mhz, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V, Ic Case/Package:Gqfn, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Cypress Infineon Technologies CY15V108QI-20LPXI Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7000 | Buy Now |
|
Flip Electronics | Stock | 1470 |
|
RFQ |