Part Details for CY15V108QI-20LPXI by Infineon Technologies AG
Overview of CY15V108QI-20LPXI by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY15V108QI-20LPXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3893
|
Newark | Fram, 8Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon CY15V108QI-20LPXI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 794 |
|
$29.5200 / $39.7200 | Buy Now |
DISTI #
448-CY15V108QI-20LPXI-ND
|
DigiKey | IC FRAM 8MBIT SPI 20MHZ 8GQFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
493 In Stock |
|
$26.7979 / $36.0700 | Buy Now |
DISTI #
CY15V108QI-20LPXI
|
Avnet Americas | NVRAM FRAM Serial-SPI 8Mbit 1.8V 8-Pin GQFN Tray - Trays (Alt: CY15V108QI-20LPXI) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$27.7200 / $33.6600 | Buy Now |
DISTI #
727-CY15V108QI20LPXI
|
Mouser Electronics | F-RAM Excelon LP 20 MHz 8-GQFN RoHS: Compliant | 641 |
|
$26.7500 / $35.5200 | Buy Now |
DISTI #
69266489
|
Verical | FRAM 8Mbit Serial-SPI Interface 1.8V 8-Pin GQFN Standard RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2225 | Americas - 445 |
|
$23.2500 / $30.8750 | Buy Now |
DISTI #
78971449
|
Verical | FRAM 8Mbit Serial-SPI Interface 1.8V 8-Pin GQFN Standard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 440 |
|
$26.1292 / $33.9393 | Buy Now |
|
Rochester Electronics | CY15V108 - F-RAM Memory Serial RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 783 |
|
$24.5400 / $28.8800 | Buy Now |
DISTI #
C1S322001164234
|
Chip1Stop | FRAM RoHS: Compliant pbFree: Yes Container: Tray | 445 |
|
$18.6000 / $24.7000 | Buy Now |
DISTI #
SP005640841
|
EBV Elektronik | NVRAM FRAM Serial-SPI 8Mbit 1.8V 8-Pin GQFN Tray (Alt: SP005640841) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |