Part Details for CY223811FXI by Infineon Technologies AG
Overview of CY223811FXI by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CY223811FXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY223811FXI-ND
|
DigiKey | IC CLOCK GENERATOR 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
375 In Stock |
|
$9.2973 / $14.6800 | Buy Now |
DISTI #
2832-CY223811FXI-ND
|
DigiKey | IC CLOCK GENERATOR 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
104 In Stock |
|
$7.8125 | Buy Now |
DISTI #
CY223811FXI
|
Avnet Americas | Programmable PLL Clock Multiplier Triple 8-Pin SOIC - Rail/Tube (Alt: CY223811FXI) RoHS: Compliant Min Qty: 97 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 194 |
|
$10.7279 | Buy Now |
DISTI #
727-CY223811FXI
|
Mouser Electronics | Clock Generators & Support Products 3-PLL Flash Clk Gen 1MHz-166MHz RoHS: Compliant | 0 |
|
$10.1300 / $14.6800 | Order Now |
DISTI #
V36:1790_07837457
|
Arrow Electronics | Clock Generator 1MHz to 150MHz-IN 166MHz-OUT 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2343 | Americas - 12 |
|
$8.8070 / $14.5230 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 485 Package Multiple: 485 Container: Tube | 0Tube |
|
$8.4500 | Buy Now |
DISTI #
79047918
|
Verical | Clock Generator 1MHz to 150MHz-IN 166MHz-OUT 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 12 |
|
$8.8070 / $14.5230 | Buy Now |
|
Rochester Electronics | CY22381 - Clock Generator RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$8.5800 / $10.0900 | Buy Now |
DISTI #
CY223811FXI
|
Avnet Americas | Programmable PLL Clock Multiplier Triple 8-Pin SOIC - Rail/Tube (Alt: CY223811FXI) RoHS: Compliant Min Qty: 97 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 194 |
|
$10.7279 | Buy Now |
DISTI #
CY223811FXI
|
Avnet Americas | Programmable PLL Clock Multiplier Triple 8-Pin SOIC - Rail/Tube (Alt: CY223811FXI) RoHS: Compliant Min Qty: 97 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 194 |
|
$10.7279 | Buy Now |
Part Details for CY223811FXI
CY223811FXI CAD Models
CY223811FXI Part Data Attributes
|
CY223811FXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY223811FXI
Infineon Technologies AG
Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 166 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY223811FXI
This table gives cross-reference parts and alternative options found for CY223811FXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY223811FXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22381FXIT | Clock Generator, 166MHz, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | CY223811FXI vs CY22381FXIT |
CY22381FXI | Clock Generator, 166MHz, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | CY223811FXI vs CY22381FXI |