Part Details for CY2291F by Cypress Semiconductor
Overview of CY2291F by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY2291F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Quest Components | CPU SYSTEM CLOCK GENERATOR, 20 Pin, Plastic, SOP | 21 |
|
$3.5700 / $7.1400 | Buy Now |
|
Quest Components | CPU SYSTEM CLOCK GENERATOR, 20 Pin, Plastic, SOP | 16 |
|
$7.7000 / $11.5500 | Buy Now |
|
ComSIT USA | THREE-PLL GENERAL PURPOSE EPROM PROGRAMMABLE CLOCK GENERATOR Processor Specific Clock Generator, 66.6MHz, CMOS, PDSO20 RoHS: Not Compliant | Europe - 183 |
|
RFQ |
Part Details for CY2291F
CY2291F CAD Models
CY2291F Part Data Attributes:
|
CY2291F
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2291F
Cypress Semiconductor
Processor Specific Clock Generator, 66.6MHz, CMOS, PDSO20, 0.300 INCH, MO-119, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MO-119, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 66.6 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.667 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY2291F
This table gives cross-reference parts and alternative options found for CY2291F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2291F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2291FI | Processor Specific Clock Generator, 60MHz, CMOS, PDSO20, 0.300 INCH, MO-119, SOIC-20 | Cypress Semiconductor | CY2291F vs CY2291FI |
CY2291FXIT | Processor Specific Clock Generator, 60MHz, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MO-119, SOIC-20 | Cypress Semiconductor | CY2291F vs CY2291FXIT |