Filter Your Search
1 - 10 of 10 results
|
CY2291FX
Cypress Semiconductor
|
$4.0698 | Yes | Yes | Obsolete | 30 MHz | 90 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 5V SUPPLY | 100 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5 mm | 12.826 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||
|
CY2291FXIT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 30 MHz | 60 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 110 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5 mm | 12.8 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, LEAD FREE, MO-119, SOIC-20 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||
|
CY2291FXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 30 MHz | 60 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 5V SUPPLY | 110 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5 mm | 12.8 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, LEAD FREE, MO-119, SOIC-20 | 20 | unknown | EAR99 | 8542.39.00.01 | |||
|
CY2291FI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 30 MHz | 60 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | ALSO OPERATES AT 5V SUPPLY | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | |||||||
|
CY2291F
Cypress Semiconductor
|
Check for Price | No | Obsolete | 30 MHz | 66.6 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 5V SUPPLY | 100 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5 mm | 12.8 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MO-119, SOIC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
CY2291FIT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 30 MHz | 60 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 5V SUPPLY | 110 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5 mm | 12.8 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MO-119, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
CY2291F
Rochester Electronics LLC
|
Check for Price | No | No | Active | 30 MHz | 66.6 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | ALSO OPERATES AT 5V SUPPLY | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | ||||||||
|
CY2291FXT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 30 MHz | 90 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 5V SUPPLY | 100 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5 mm | 12.826 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
CY2291FI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 30 MHz | 60 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 5V SUPPLY | 110 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5 mm | 12.8 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MO-119, SOIC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
CY2291FT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 30 MHz | 66.6 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 5V SUPPLY | 100 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5 mm | 12.8 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MO-119, SOIC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 |